AT24C256-10TU-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 843
Unit Price: R18,82000
Datasheet

Similar


Microchip Technology
In Stock: 86
Unit Price: R20,00000
Datasheet

Similar


Microchip Technology
In Stock: 836
Unit Price: R19,16000
Datasheet

Similar


Microchip Technology
In Stock: 1 396
Unit Price: R11,43000
Datasheet

Similar


Microchip Technology
In Stock: 325
Unit Price: R9,07000
Datasheet

Direct


onsemi
In Stock: 12 925
Unit Price: R10,25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 621
Unit Price: R12,77000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 821
Unit Price: R12,77000
Datasheet

Similar


Rohm Semiconductor
In Stock: 23 236
Unit Price: R17,64000
Datasheet

Similar


STMicroelectronics
In Stock: 444
Unit Price: R8,91000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


STMicroelectronics
In Stock: 5 980
Unit Price: R8,74000
Datasheet

Similar


STMicroelectronics
In Stock: 29 883
Unit Price: R23,86000
Datasheet

Similar


STMicroelectronics
In Stock: 2 133
Unit Price: R11,43000
Datasheet
EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C256-10TU-1.8

DigiKey Part Number
AT24C256-10TU-1.8-ND
Manufacturer
Manufacturer Product Number
AT24C256-10TU-1.8
Description
IC EEPROM 256KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT24C256-10TU-1.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
10ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes