AT24C04AN-10SI-2.7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: R10,82231
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: R18,99437
Datasheet

Similar


onsemi
In Stock: 10 177
Unit Price: R6,22000
Datasheet

Similar


STMicroelectronics
In Stock: 9 200
Unit Price: R3,86000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: R3,53000
Datasheet

Similar


STMicroelectronics
In Stock: 20
Unit Price: R3,86000
Datasheet

Similar


STMicroelectronics
In Stock: 17 418
Unit Price: R3,19000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: R8,02794
Datasheet
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C04AN-10SI-2.7

DigiKey Part Number
AT24C04AN-10SI2.7-ND
Manufacturer
Manufacturer Product Number
AT24C04AN-10SI-2.7
Description
IC EEPROM 4KBIT I2C 400KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C04AN-10SI-2.7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types