IGBT Module Three Level Inverter 1200 V 415 A 1020 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGX300TL120G

DigiKey Part Number
150-APTGX300TL120G-ND
Manufacturer
Manufacturer Product Number
APTGX300TL120G
Description
IGBT MODULE 1200V 415A 1.02KW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Three Level Inverter 1200 V 415 A 1020 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
-
Configuration
Three Level Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
415 A
Power - Max
1020 W
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 300A
Current - Collector Cutoff (Max)
24 µA
Input Capacitance (Cies) @ Vce
60000 pF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R4 432,22000R4 432,22
Manufacturers Standard Package