ProASICPLUS Field Programmable Gate Array (FPGA) IC 186 110592 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA450-FG256A

DigiKey Part Number
APA450-FG256A-ND
Manufacturer
Manufacturer Product Number
APA450-FG256A
Description
IC FPGA 186 I/O 256FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ProASICPLUS Field Programmable Gate Array (FPGA) IC 186 110592 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
110592
Number of I/O
186
Number of Gates
450000
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
Supplier Device Package
256-FPBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
10 080R10 157,41242R102 386 717,19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.