Bipolar (BJT) Transistor NPN 15 V 600 mW Surface Mount U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4449U/TR

DigiKey Part Number
150-2N4449U/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N4449U/TR
Description
SMALL-SIGNAL BJT
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 600 mW Surface Mount U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
400nA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 1V
Power - Max
600 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
U
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100R505,80210R50 580,21
Manufacturers Standard Package