
24VL014T/OT | |
|---|---|
DigiKey Part Number | 24VL014T/OTTR-ND - Tape & Reel (TR) 24VL014T/OTCT-ND - Cut Tape (CT) 24VL014T/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24VL014T/OT |
Description | IC EEPROM 1KBIT I2C SOT23-6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 24VL014T/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.5V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,24000 | R9,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R8,46922 | R25 407,66 |

