USB Hub Controller USB 2.0, USB 3.1 I2C, SMBus, SPI, UART Interface 100-VQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB5916CT/KD

DigiKey Part Number
150-USB5916CT/KDTR-ND - Tape & Reel (TR)
150-USB5916CT/KDCT-ND - Cut Tape (CT)
150-USB5916CT/KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB5916CT/KD
Description
IC HUB CNTRL USB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0, USB 3.1 I2C, SMBus, SPI, UART Interface 100-VQFN (12x12)
Datasheet
 Datasheet
EDA/CAD Models
USB5916CT/KD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
I2C, SMBus, SPI, UART
Standards
USB 2.0, USB 3.1
Voltage - Supply
1.08V ~ 1.32V, 3V ~ 3.6V
Current - Supply
-
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
100-VFQFN Exposed Pad
Supplier Device Package
100-VQFN (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 847
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R139,31000R139,31
25R116,11560R2 902,89
100R112,16670R11 216,67
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R112,16670R280 416,75
Manufacturers Standard Package