JANTX1N6638US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R425,98140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R428,67000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 131
Unit Price: R112,42000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R148,04435
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R150,22776
Datasheet
Diode 125 V 300mA Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6638US/TR

DigiKey Part Number
150-JANTX1N6638US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N6638US/TR
Description
DIODE STD 125V 300MA B SQMELF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 125 V 300mA Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
125 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4.5 ns
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/578
Mounting Type
Package / Case
Supplier Device Package
B, SQ-MELF
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
110R106,53891R11 719,28
Manufacturers Standard Package