
PIC32MX470F512LT-I/PF | |
|---|---|
DigiKey Part Number | 150-PIC32MX470F512LT-I/PFTR-ND - Tape & Reel (TR) 150-PIC32MX470F512LT-I/PFCT-ND - Cut Tape (CT) 150-PIC32MX470F512LT-I/PFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32MX470F512LT-I/PF |
Description | IC MCU 32BIT 512KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MX470F512LT-I/PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® M4K™ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 81 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 3.6V | |
Data Converters | A/D 28x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R165,02000 | R165,02 |
| 25 | R151,40400 | R3 785,10 |
| 100 | R137,12060 | R13 712,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R137,12064 | R137 120,64 |








