Diode 1200 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 1A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

US1Q-TP

DigiKey Part Number
US1Q-TPMSTR-ND - Tape & Reel (TR)
US1Q-TPMSCT-ND - Cut Tape (CT)
US1Q-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1Q-TP
Description
DIODE STANDARD 1200V 1A DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
US1Q-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1200 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 749
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,25000R10,25
10R6,30200R63,02
100R4,03130R403,13
500R3,04656R1 523,28
1 000R2,72863R2 728,63
2 000R2,46086R4 921,72
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R2,17074R10 853,70
10 000R1,99132R19 913,20
15 000R1,89992R28 498,80
25 000R1,79718R44 929,50
35 000R1,73636R60 772,60
50 000R1,68040R84 020,00
Manufacturers Standard Package