


S3G-TP | |
|---|---|
DigiKey Part Number | S3G-TPMSTR-ND - Tape & Reel (TR) S3G-TPMSCT-ND - Cut Tape (CT) S3G-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3G-TP |
Description | DIODE STANDARD 400V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,90000 | R7,90 |
| 10 | R5,26000 | R52,60 |
| 100 | R3,95570 | R395,57 |
| 500 | R2,98708 | R1 493,54 |
| 1 000 | R2,67452 | R2 674,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,91784 | R5 753,52 |
| 6 000 | R1,88205 | R11 292,30 |
| 9 000 | R1,85957 | R16 736,13 |
| 15 000 | R1,80887 | R27 133,05 |
| 21 000 | R1,63839 | R34 406,19 |

