


MCU50N03A-TP | |
|---|---|
DigiKey Part Number | 353-MCU50N03A-TPTR-ND - Tape & Reel (TR) 353-MCU50N03A-TPCT-ND - Cut Tape (CT) 353-MCU50N03A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU50N03A-TP |
Description | N-CHANNEL MOSFET, DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A 60W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1015 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,46000 | R15,46 |
| 10 | R9,67900 | R96,79 |
| 100 | R6,29140 | R629,14 |
| 500 | R4,83316 | R2 416,58 |
| 1 000 | R4,36299 | R4 362,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R3,85390 | R9 634,75 |
| 5 000 | R3,53902 | R17 695,10 |
| 7 500 | R3,37859 | R25 339,42 |
| 12 500 | R3,19833 | R39 979,12 |
| 17 500 | R3,09159 | R54 102,83 |
| 25 000 | R3,02052 | R75 513,00 |


