BZT52B24JS-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R6,55000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R6,55000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,00942

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 668
Unit Price: R3,02000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R0,00000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R0,00000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 910
Unit Price: R2,35000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,08562

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,02937
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,08562

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 40
Unit Price: R3,70000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R0,00000

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: R0,00000
Datasheet
Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

BZT52B24JS-TP

DigiKey Part Number
BZT52B24JS-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B24JS-TP
Description
DIODE ZENER 24V 200MW SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
65 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 16.8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,91767R2 753,01
6 000R0,82376R4 942,56
9 000R0,77584R6 982,56
15 000R0,72194R10 829,10
21 000R0,69001R14 490,21
30 000R0,65896R19 768,80
75 000R0,59078R44 308,50
150 000R0,54865R82 297,50
300 000R0,52513R157 539,00
Manufacturers Standard Package