6A1 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Diodes Incorporated
In Stock: 7 220
Unit Price: R22,18000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: R7,82300
Datasheet

Upgrade


Diodes Incorporated
In Stock: 2 373
Unit Price: R27,89000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 9 212
Unit Price: R14,96000
Datasheet

Similar


Microchip Technology
In Stock: 1 236
Unit Price: R113,60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R309,36330
Datasheet

Similar


Comchip Technology
In Stock: 2 368
Unit Price: R14,96000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: R3,97146
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11 622
Unit Price: R15,12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R12,66306
Datasheet

Similar


Diodes Incorporated
In Stock: 2 422
Unit Price: R18,82000
Datasheet

Similar


Diodes Incorporated
In Stock: 4 709
Unit Price: R19,66000
Datasheet

Similar


Diodes Incorporated
In Stock: 1 548
Unit Price: R19,32000
Datasheet

Similar


Diodes Incorporated
In Stock: 5 598
Unit Price: R13,78000
Datasheet
Diode 100 V 6A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 6A Through Hole R-6
Micro Commercial Components Corporate Video

6A1

DigiKey Part Number
6A1MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6A1
Description
DIODE STANDARD 100V 6A R6
Customer Reference
Detailed Description
Diode 100 V 6A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes