31096104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 85
Unit Price: R60,49000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3
Unit Price: R67,55000
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: R13,02205
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: R9,70475
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: R8,52059
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: R9,36367
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: R9,36367
Datasheet
Image for 31096104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31096104

DigiKey Part Number
1849-31096104-ND
Manufacturer
Manufacturer Product Number
31096104
Description
RT20504HBLU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
2
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Tin Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
Steel - Zinc Chromate
Torque - Screw
0.5 Nm (4.5 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R39,87930R3 987,93
Manufacturers Standard Package