Image for 130B12D30002-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130B12D30002-E

DigiKey Part Number
1849-130B12D30002-E-ND
Manufacturer
Manufacturer Product Number
130B12D30002-E
Description
C6AMODUL 3 PORT 270M AP PURE WHI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Patch Panel, Cat6 RJ45 Jack 3 1 -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Patch Panel, Cat6
Connector Type
RJ45 Jack
Number of Positions
3
Number of Rows
1
Termination Style
RJ45 Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R780,86500R7 808,65
Manufacturers Standard Package