Image for SCV-CNB04AR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCV-CNB04AR

DigiKey Part Number
5358-SCV-CNB04AR-ND
Manufacturer
Manufacturer Product Number
SCV-CNB04AR
Description
TIP, CONICAL, BENT, 0.4MM (0.016
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
0.772" (19.60mm)
Diameter
0.016" (0.40mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R323,48000R323,48
Manufacturers Standard Package