
D1014579 | |
|---|---|
DigiKey Part Number | 2378-D1014579-ND |
Manufacturer | |
Manufacturer Product Number | D1014579 |
Description | FUSE,SEMICONDUCTOR,CLASS GR,ULTR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16A 690 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 690 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | gR | |
Approval Agency | CCC, CE, CSA, cURus | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 160kA | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 19.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R793,82000 | R793,82 |
| 5 | R658,58200 | R3 292,91 |
| 10 | R607,51500 | R6 075,15 |
| 50 | R503,06480 | R25 153,24 |
| 100 | R463,46270 | R46 346,27 |
| 250 | R415,46076 | R103 865,19 |

