250A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A50QS250-4

DigiKey Part Number
2378-A50QS250-4-ND
Manufacturer
Manufacturer Product Number
A50QS250-4
Description
FUSE,FAST ACTING,NO BLOWN INDICA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
250A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 VAC
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Voltage Rating - DC
500 VDC
Series
Response Time
Fast Blow
Packaging
Box
Applications
Electrical, Industrial
Part Status
Active
Approval Agency
CSA, UR
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA AC, 87kA DC
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
250A
Size / Dimension
1.500" Dia x 4.331" L (38.10mm x 110.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R3 131,66000R3 131,66
5R2 596,26200R12 981,31
10R2 393,64700R23 936,47
50R1 978,41140R98 920,57
Manufacturers Standard Package