
OTM3 | |
|---|---|
DigiKey Part Number | 2378-OTM3-ND |
Manufacturer | |
Manufacturer Product Number | OTM3 |
Description | FUSE,MIDGET,FAST ACTING,PC MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.394" Dia x 1.496" L (10.00mm x 38.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R168,04000 | R168,04 |
| 5 | R139,47400 | R697,37 |
| 10 | R128,70200 | R1 287,02 |
| 50 | R106,71220 | R5 335,61 |
| 100 | R98,39750 | R9 839,75 |
| 250 | R88,33324 | R22 083,31 |
| 500 | R81,35960 | R40 679,80 |
| 1 000 | R74,88921 | R74 889,21 |


