
XBG-160-A | |
|---|---|
DigiKey Part Number | 1866-XBG-160-A-ND |
Manufacturer | |
Manufacturer Product Number | XBG-160-A |
Description | O/P +34~56V3.3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3A 34 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 34 ~ 56V | |
Current - Output (Max) | 3.3A | |
Power (Watts) | 160 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.96" Dia x 2.36" H (151.5mm x 60.0mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R727,61000 | R727,61 |
| 5 | R694,00600 | R3 470,03 |
| 10 | R662,07800 | R6 620,78 |
| 25 | R643,60000 | R16 090,00 |

