USP-350-15 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MEAN WELL USA Inc.
In Stock: 33
Unit Price: R1 156,12000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 18
Unit Price: R823,40000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: R1 582,94000
Datasheet

Similar


TDK-Lambda
In Stock: 2
Unit Price: R7 849,15000
Datasheet
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USP-350-15

DigiKey Part Number
1866-4994-ND
Manufacturer
Manufacturer Product Number
USP-350-15
Description
AC/DC CONVERTER 15V 300W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
20 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88%
Operating Temperature
-10°C ~ 65°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.26" L x 4.00" W x 1.50" H (235.2mm x 101.5mm x 38.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes