Isolated Module DC DC Converter 1 Output 15V 600mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPB09C-15

DigiKey Part Number
1866-SPB09C-15-ND
Manufacturer
Manufacturer Product Number
SPB09C-15
Description
DC/DC CONVERTER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 600mA 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
9 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 6 Leads
Size / Dimension
0.94" L x 0.38" W x 0.44" H (24.0mm x 9.6mm x 11.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, EAC, UKCA
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R210,05000R210,05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.