3A 11.25 ~ 15V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLN-45-15

DigiKey Part Number
1866-3854-ND
Manufacturer
Manufacturer Product Number
PLN-45-15
Description
LED DRVR CC AC/DC 11.25-15V 3A
Customer Reference
Detailed Description
3A 11.25 ~ 15V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
295VAC
Voltage - Output
11.25 ~ 15V
Current - Output (Max)
3A
Power (Watts)
45 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP64
Operating Temperature
-30°C ~ 50°C
Efficiency
85%
Termination Style
Wire Leads
Size / Dimension
7.13" L x 2.42" W x 1.38" H (181.0mm x 61.5mm x 35.0mm)
Approval Agency
CB, CE, cURus, PSE, TUV
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R716,19000R716,19