



NTS-750-148UN | |
|---|---|
DigiKey Part Number | 1866-NTS-750-148UN-ND |
Manufacturer | |
Manufacturer Product Number | NTS-750-148UN |
Description | INVERTER 750W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 750 W Power Output Continuous Inverter 1 AC Outlets International |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 48VDC | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 750 W | |
Power - Output Surge | 1500 W | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 10.63" L x 6.22" W x 2.64" H (270mm x 158mm x 67mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 606,03000 | R3 606,03 |
| 5 | R3 582,28400 | R17 911,42 |


