
LAD-360DU | |
|---|---|
DigiKey Part Number | 1866-LAD-360DU-ND |
Manufacturer | |
Manufacturer Product Number | LAD-360DU |
Description | AC/DC CONVERTER 55.2V 333W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 55.2V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | |
Voltage - Output 1 | 55.2V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.03 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86.5% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, IP67, PFC, PMBus™, Remote On/Off | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | |
Approval Agency | CB, CE, EAC, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 053,66000 | R1 053,66 |
| 5 | R1 003,40800 | R5 017,04 |
| 10 | R960,08200 | R9 600,82 |
| 25 | R932,36080 | R23 309,02 |

