
HVGC-240-2800A | |
|---|---|
DigiKey Part Number | 1866-2890-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-240-2800A |
Description | LED DVR CC AC/DC 42.9-85.7V 2.8A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.8A 42.9 ~ 85.7V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 42.9 ~ 85.7V | |
Current - Output (Max) | 2.8A | |
Power (Watts) | 240 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 92.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.06" L x 2.68" W x 1.53" H (230.2mm x 68.0mm x 38.8mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 542,61000 | R1 542,61 |
| 5 | R1 468,67000 | R7 343,35 |
| 10 | R1 404,81400 | R14 048,14 |
| 25 | R1 362,81120 | R34 070,28 |

