Parametric Equivalent

HLG-240H-C1050AB | |
|---|---|
DigiKey Part Number | 1866-HLG-240H-C1050AB-ND |
Manufacturer | |
Manufacturer Product Number | HLG-240H-C1050AB |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 119 ~ 238V Constant Current LED Driver AC DC Converter Topology 1 Output |
EDA/CAD Models | HLG-240H-C1050AB Models |
Category | Power (Watts) 250 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
Type Constant Current | Operating Temperature -40°C ~ 90°C (With Derating) |
Topology AC DC Converter | Efficiency 93.5% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 90VAC | Size / Dimension 8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, EAC, ENEC, RCM |
Voltage - Output 119 ~ 238V | Mounting Type Chassis Mount |
Current - Output (Max) 1.05A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-240H-C1050B | MEAN WELL USA Inc. | 0 | 1866-2454-ND | R1 197,63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 212,35000 | R1 212,35 |


