
HBG-100P-36A | |
|---|---|
DigiKey Part Number | 1866-2171-ND |
Manufacturer | |
Manufacturer Product Number | HBG-100P-36A |
Description | LED DRVR CC AC/DC 21.6-36V 2.7A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7A 21.6 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 21.6 ~ 36V | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 97 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | - | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.09" Dia x 1.34" H (104.0mm x 34.0mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R571,34000 | R571,34 |
| 5 | R544,45000 | R2 722,25 |
| 10 | R520,92400 | R5 209,24 |
| 25 | R505,80040 | R12 645,01 |

