
PSD1805-NP | |
|---|---|
DigiKey Part Number | 1866-PSD1805-NP-ND |
Manufacturer | |
Manufacturer Product Number | PSD1805-NP |
Description | M18/24X36.4MM/SD:5MM/500HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | NPN/PNP-NC/NO | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 12V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R383,64000 | R383,64 |
| 5 | R350,36400 | R1 751,82 |
| 10 | R338,01200 | R3 380,12 |

