Similar
Similar

ELGT-150-C700A | |
|---|---|
DigiKey Part Number | 1866-1595-ND |
Manufacturer | |
Manufacturer Product Number | ELGT-150-C700A |
Description | LED DRVR CC AC/DC 107-214V 700MA |
Customer Reference | |
Detailed Description | 700mA 107 ~ 214V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 107 ~ 214V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 92% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |



