
TS35/7.5-200 | |
|---|---|
DigiKey Part Number | 1866-TS35/7.5-200-ND |
Manufacturer | |
Manufacturer Product Number | TS35/7.5-200 |
Description | DIN RAIL 35MMX7MM SLOT 7.8" STL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 7.874" (200.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,63000 | R15,63 |
| 5 | R13,10800 | R65,54 |
| 10 | R12,20000 | R122,00 |











