
RG223-NF-BM(QTY:70Ft) | |
|---|---|
DigiKey Part Number | 4613-RG223-NF-BM(QTY:70Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-NF-BM(QTY:70Ft) |
Description | RG223 Assy N FEMALE-BNC 70Ft |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to BNC RG-223 840.0" (21.3m) 70.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to BNC | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 840.0" (21.3m) 70.0' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 986,57000 | R2 986,57 |
| 10 | R2 741,25300 | R27 412,53 |
| 25 | R2 506,28280 | R62 657,07 |

