Cable Assembly Coaxial BNC to SMA RG-223 2952.7" (75.0m) 246.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-BM-SM(QTY:75m)

DigiKey Part Number
4613-RG223-BM-SM(QTY:75m)-ND
Manufacturer
Manufacturer Product Number
RG223-BM-SM(QTY:75m)
Description
COAX CBL BNC TO SMA 246'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-223 2952.7" (75.0m) 246.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to SMA
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
2952.7" (75.0m) 246.0'
Cable Type
RG-223
Cable Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Black
Operating Temperature
-20°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R8 378,14000R8 378,14
10R7 689,77900R76 897,79
25R7 030,65920R175 766,48