
RG213-UM-UM(QTY:45FT) | |
|---|---|
DigiKey Part Number | 4613-RG213-UM-UM(QTY:45FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-UM-UM(QTY:45FT) |
Description | COAX CBL UHF TO UHF 45' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-213 540.0" (13.7m) 45.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 540.0" (13.7m) 45.0' | |
Cable Type | RG-213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 224,68000 | R2 224,68 |
| 10 | R2 037,28300 | R20 372,83 |
| 25 | R1 857,98480 | R46 449,62 |

