
RG213-NM-UM(QTY:90FT) | |
|---|---|
DigiKey Part Number | 4613-RG213-NM-UM(QTY:90FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-NM-UM(QTY:90FT) |
Description | COAX CBL N-TYPE TO UHF 90' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-213 1080.0" (27.4m) 90.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 1080.0" (27.4m) 90.0' | |
Cable Type | RG-213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 471,71000 | R3 471,71 |
| 10 | R3 179,11500 | R31 791,15 |
| 25 | R2 899,29480 | R72 482,37 |

