
LMR-400-DB-SMRA-SFRP(QTY:1M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-SMRA-SFRP(QTY:1M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-SMRA-SFRP(QTY:1M) |
Description | COAX CBL SMA TO RP-SMA 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to RP-SMA LMR 400 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to RP-SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 240,14000 | R1 240,14 |
| 10 | R1 138,26900 | R11 382,69 |
| 25 | R1 040,70520 | R26 017,63 |

