219V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
219V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJP4KE160CAQ-TP

DigiKey Part Number
353-SMAJP4KE160CAQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJP4KE160CAQ-TP
Description
TVS DIODE 136VWM 219VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
219V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
136V
Voltage - Breakdown (Min)
152V
Voltage - Clamping (Max) @ Ipp
219V
Current - Peak Pulse (10/1000µs)
1.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,73730R8 686,50
10 000R1,58744R15 874,40
15 000R1,51109R22 666,35
25 000R1,42527R35 631,75
35 000R1,37445R48 105,75
50 000R1,32506R66 253,00
125 000R1,28131R160 163,75
Manufacturers Standard Package