Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 50mA 250MHz 150mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 50mA 250MHz 150mW Surface Mount SOT-363
SOT 363
Micro Commercial Components Corporate Video

UMH11N-TP

DigiKey Part Number
UMH11N-TPMSTR-ND - Tape & Reel (TR)
UMH11N-TPMSCT-ND - Cut Tape (CT)
UMH11N-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMH11N-TP
Description
TRANS PREBIAS 2NPN 50V SOT-363
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 50mA 250MHz 150mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
50mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,05000R6,05
10R3,68000R36,80
100R2,31390R231,39
500R1,71636R858,18
1 000R1,52311R1 523,11
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,27699R3 830,97
6 000R1,15281R6 916,86
9 000R1,08950R9 805,50
15 000R1,01829R15 274,35
21 000R0,97611R20 498,31
30 000R0,93511R28 053,30
75 000R0,84510R63 382,50
150 000R0,79819R119 728,50
Manufacturers Standard Package