Parametric Equivalent



UMD12N-13P | |
|---|---|
DigiKey Part Number | 353-UMD12N-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMD12N-13P |
Description | PRE-BIASED TRANSISTORS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,18850 | R11 885,00 |
| 20 000 | R1,15955 | R23 191,00 |
| 30 000 | R1,14505 | R34 351,50 |
| 50 000 | R1,12899 | R56 449,50 |
| 70 000 | R1,11961 | R78 372,70 |
| 100 000 | R1,11058 | R111 058,00 |


