
MCM13N03-TP | |
|---|---|
DigiKey Part Number | 353-MCM13N03-TPTR-ND - Tape & Reel (TR) 353-MCM13N03-TPCT-ND - Cut Tape (CT) 353-MCM13N03-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCM13N03-TP |
Description | N-CHANNEL MOSFET,DFN2020-6LE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A 2.9W Surface Mount DFN2020-6LE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1015 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020-6LE | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,14000 | R17,14 |
| 10 | R10,70400 | R107,04 |
| 100 | R6,99050 | R699,05 |
| 500 | R5,39240 | R2 696,20 |
| 1 000 | R4,87736 | R4 877,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,22273 | R12 668,19 |
| 6 000 | R3,89318 | R23 359,08 |
| 9 000 | R3,72526 | R33 527,34 |
| 15 000 | R3,53661 | R53 049,15 |
| 21 000 | R3,46583 | R72 782,43 |

