


SRL05P7-TP | |
|---|---|
DigiKey Part Number | 353-SRL05P7-TPTR-ND - Tape & Reel (TR) 353-SRL05P7-TPCT-ND - Cut Tape (CT) 353-SRL05P7-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRL05P7-TP |
Description | TVS DIODE 5VWM 17VC DFN1510-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1510-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,07000 | R8,07 |
| 10 | R5,00800 | R50,08 |
| 100 | R3,17600 | R317,60 |
| 500 | R2,38012 | R1 190,06 |
| 1 000 | R2,12319 | R2 123,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,79612 | R5 388,36 |
| 6 000 | R1,63119 | R9 787,14 |
| 9 000 | R1,54711 | R13 923,99 |
| 15 000 | R1,45260 | R21 789,00 |
| 21 000 | R1,39663 | R29 329,23 |
| 30 000 | R1,34222 | R40 266,60 |
| 75 000 | R1,22281 | R91 710,75 |


