56 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPF5602

DigiKey Part Number
846-SFR03EZPF5602TR-ND - Tape & Reel (TR)
846-SFR03EZPF5602CT-ND - Cut Tape (CT)
846-SFR03EZPF5602DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR03EZPF5602
Description
RES 56K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,10900R11,09
25R0,86040R21,51
50R0,72260R36,13
100R0,61170R61,17
250R0,50076R125,19
500R0,43724R218,62
1 000R0,38716R387,16
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,32734R1 636,70
Manufacturers Standard Package