
APXH160ARA181MJ80G | |
|---|---|
DigiKey Part Number | 565-3145-2-ND - Tape & Reel (TR) 565-3145-1-ND - Cut Tape (CT) 565-3145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXH160ARA181MJ80G |
Description | CAP ALUM POLY 180UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXH160ARA181MJ80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.02 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R38,48000 | R38,48 |
| 10 | R22,76900 | R227,69 |
| 50 | R19,96320 | R998,16 |
| 100 | R18,24070 | R1 824,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R15,27686 | R7 638,43 |
| 1 000 | R14,34389 | R14 343,89 |
| 1 500 | R13,87338 | R20 810,07 |
| 2 500 | R13,34890 | R33 372,25 |
| 3 500 | R13,34593 | R46 710,75 |

