


BAV170HE3-TP | |
|---|---|
DigiKey Part Number | 353-BAV170HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV170HE3-TP |
Description | DIODE ARRAY GP 100V 215MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,61687 | R1 850,61 |
| 6 000 | R0,55011 | R3 300,66 |
| 9 000 | R0,51601 | R4 644,09 |
| 15 000 | R0,47767 | R7 165,05 |
| 21 000 | R0,45493 | R9 553,53 |
| 30 000 | R0,43283 | R12 984,90 |
| 75 000 | R0,38426 | R28 819,50 |
| 150 000 | R0,35424 | R53 136,00 |
| 300 000 | R0,32900 | R98 700,00 |

