


AZ23C4V7WHE3-TP | |
|---|---|
DigiKey Part Number | 353-AZ23C4V7WHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C4V7WHE3-TP |
Description | DIODE ZENER ARRAY 4.7V SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.7 V 200 mW ±6.38% SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 4.7 V | |
Tolerance | ±6.38% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,25022 | R3 750,66 |
| 6 000 | R1,12825 | R6 769,50 |
| 9 000 | R1,06603 | R9 594,27 |
| 15 000 | R0,99609 | R14 941,35 |
| 21 000 | R0,95464 | R20 047,44 |
| 30 000 | R0,91436 | R27 430,80 |
| 75 000 | R0,82592 | R61 944,00 |
| 150 000 | R0,77719 | R116 578,50 |

