Diode 200 V 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SMD220PL-TP

DigiKey Part Number
SMD220PL-TPMSTR-ND - Tape & Reel (TR)
SMD220PL-TPMSCT-ND - Cut Tape (CT)
SMD220PL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD220PL-TP
Description
DIODE SCHOTTKY 200V 2A SOD123FL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 200 V
Capacitance @ Vr, F
210pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 365
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,39000R6,39
10R4,16700R41,67
100R2,62140R262,14
500R1,95296R976,48
1 000R1,73669R1 736,69
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R1,10322R2 758,05
5 000R1,09226R5 461,30
7 500R0,99612R7 470,90
12 500R0,94522R11 815,25
Manufacturers Standard Package