Image for MD260C16D3-BP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD260C16D3-BP

DigiKey Part Number
353-MD260C16D3-BP-ND
Manufacturer
Manufacturer Product Number
MD260C16D3-BP
Description
DIODE MODULE GP 1600V 260A D3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1600 V 260A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io) (per Diode)
260A
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 300 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
9 mA @ 1600 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
D3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
6R1 756,32667R10 537,96