Similar
Similar



SMCJ1.5KE530A-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE530A-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE530A-TP |
Description | TVS DIODE 477VWM 725VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 477V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,75200 | R14 256,00 |
| 6 000 | R4,39007 | R26 340,42 |
| 9 000 | R4,20569 | R37 851,21 |
| 15 000 | R3,99858 | R59 978,70 |
| 21 000 | R3,99095 | R83 809,95 |


