10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SMBJ6.0CA-TP

DigiKey Part Number
SMBJ6.0CA-TPMSTR-ND - Tape & Reel (TR)
SMBJ6.0CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBJ6.0CA-TP
Description
TVS DIODE 6VWM 10.3VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
58.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,44514R4 335,42
6 000R1,41624R8 497,44
9 000R1,00824R9 074,16
Manufacturers Standard Package